Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC749ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM1556
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.560 |
Price for:Each
Minimum: 1
Multiple: 1
$151.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC749ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM1556
Device TopologyBuck, Boost
No. of Outputs11Outputs
Output Current-
Output Voltage-
Input Voltage Min2.7V
Input Voltage Max4.5V
Core ChipLTC3206
Dimming Control TypePWM
Kit ContentsDemo Board LTC3206
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Buck, Boost
Output Current
-
Input Voltage Min
2.7V
Core Chip
LTC3206
Kit Contents
Demo Board LTC3206
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
11Outputs
Output Voltage
-
Input Voltage Max
4.5V
Dimming Control Type
PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
