| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC777ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR3762 |
| Your Part Number |
| Quantity | Price |
|---|---|
| 1+ | $83.950 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC777ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR3762 |
| Silicon Manufacturer | Linear Technology |
| Silicon Core Number | LTC2601 |
| Kit Application Type | Data Converter |
| Application Sub Type | DAC |
| Kit Contents | Demonstration Board LTC2601 |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC777A demonstration circuit features the LTC®2601 16-bit DAC. This device establishes a new board-density benchmark for 16bit DACs and advances performance standards for output drive and load regulation in single supply, voltage-output DACs. The DC777A has many features for evaluating the performance of the LTC2601. Onboard 5V, 4.096V, and 2.5V precision references are provided, and the LTC2601 may be powered by the 5V reference for evaluating rail-to-rail operation. Another feature of this board is the onboard LTC2421 20-bit ADC for monitoring DAC output voltage. The 16ppm total error of this device is adequate for taking meaningful measurements of various LTC2601 parameters.
- 16bits monotonicity t VCC = 5V, VREF = 4.096V
- ±1LSB differential nonlinearity at VCC = 5V, VREF = 4.096V
- ±12LSB typical integral nonlinearity at VCC = 5V, VREF = 4.096V
Technical Specifications
| Silicon Manufacturer | Linear Technology |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Demonstration Board LTC2601 |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | LTC2601 |
|---|---|
| Application Sub Type | DAC |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
