| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC800A-BCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3800 |
| Your Part Number |
10 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $90.050 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC800A-BCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3800 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LT1993CUD-4 |
| Kit Application Type | Amplifier |
| Application Sub Type | Differential Amplifier / ADC Driver |
| Kit Contents | Demonstration Board LT1993CUD-4 |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC800A-B is a demonstration circuit featuring the LT1993-4, 900MHz low distortion, low noise differential amplifier ADC driver (AV = 4V/V). It incorporates a variety of passive components to support configurations for varied applications. Single-ended or differential input and output configurations are possible, and there is a calibration circuit to null out the effects of other circuit components. The LTC1993-X is a high-speed differential amplifier with superior distortion and noise performance, perfect for demanding communications transceiver applications and other high-speed mixed signal applications. The LTC1993-X accepts single-ended or differential inputs with almost no difference in distortion performance. One standout feature of the LTC1993-X is the ability to independently adjust the output common-mode voltage, which allows output level shifting without any additional components.
- Fixed gain of 4V/V
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Demonstration Board LT1993CUD-4 |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | LT1993CUD-4 |
|---|---|
| Application Sub Type | Differential Amplifier / ADC Driver |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
