Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC875BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AM1376
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.680 |
Price for:Each
Minimum: 1
Multiple: 1
$118.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC875BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AM1376
Device TopologySynchronous Buck-Boost
No. of Outputs1Outputs
Output Current1A
Output Voltage5.35V
Input Voltage Min2.7V
Input Voltage Max5.5V
Core ChipLTC3454EDD
Dimming Control Type-
Kit ContentsDemonstration Board LTC3454EDD
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Synchronous Buck-Boost
Output Current
1A
Input Voltage Min
2.7V
Core Chip
LTC3454EDD
Kit Contents
Demonstration Board LTC3454EDD
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
5.35V
Input Voltage Max
5.5V
Dimming Control Type
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
