| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC962A-ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR4508 |
| Your Part Number |
15 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $125.930 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC962A-ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR4508 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LT6600-2.5 |
| Kit Application Type | Signal Conditioning |
| Application Sub Type | Lowpass Filter |
| Kit Contents | Demo Board LT6600-2.5 |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC962A-A demonstration circuit features the LT6600-2.5 fully differential 4th order lowpass filter approximating a Chebyshev frequency response. The LT6600-2.5 combines a lowpass filter with a fully differential amplifier for driving the differential input of an analogue to digital converter (ADC). A LT6600-2.5 also provides the necessary level shifting to set its output common mode voltage to accommodate the reference voltage requirements of an ADC. A LT6600-2.5 filter IC requires only two external input resistors to set the filter’s differential gain. A DC962A-A board contains an LT6600-2.5 lowpass filter configured with input resistors as a unity gain differential amplifier. Gains greater than one requires changing the input resistors to a lower value. Connection to the differential input and output of a DC962A-A is through SMA connectors. On board jumpers configure the DC962A-A for dual or single supply operation.
- Cut-off frequency is 2.5MHz
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Signal Conditioning |
| Kit Contents | Demo Board LT6600-2.5 |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | LT6600-2.5 |
|---|---|
| Application Sub Type | Lowpass Filter |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
