| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC987B-BCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR4214 |
| Your Part Number |
10 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $102.680 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC987B-BCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR4214 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC6400-14 |
| Kit Application Type | Amplifier |
| Application Sub Type | Differential ADC Driver |
| Kit Contents | Demonstration Board LTC6400-14 |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC987B-B is a demonstration circuit featuring the LTC6400-14, 3GHz fully differential ADC driver. It incorporates a variety of passive components to support configurations for varied applications. The LTC6400 is a high-speed differential amplifier with superior distortion and noise performance, perfect for demanding communications transceivers, cellular base stations, and other high-speed signal chain applications. The LTC6400 accepts differential inputs with almost no difference in distortion performance. One standout feature of the LTC6400 is the ability to independently adjust the output common-mode voltage without any additional components.
- Signal level 1: +6dB
- Signal level 2: +14dB
- Signal level 3: +8dB
- LTC6400-14: 2.85V to 3.5V supply range
- LTC6400-14: 6000V/µs slew rate
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Demonstration Board LTC6400-14 |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | LTC6400-14 |
|---|---|
| Application Sub Type | Differential ADC Driver |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
