
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS12887+Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 78Y4773 |
| Your Part Number | |
| Technical Datasheet |
15,062 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $21.360 |
| 10+ | $18.980 |
| 25+ | $16.600 |
| 50+ | $15.830 |
| 100+ | $15.250 |
| 250+ | $14.670 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS12887+Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 78Y4773 |
| Technical Datasheet | |
| Interfaces | Multiplexed |
| Date Format | YYYY:MM:DD:Hr:Min:Secs |
| Time Format | 12Hr / 24Hr |
| Time Format | 12Hr / 24Hr |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | EDIP |
| No. of Pins | 24Pins |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (08-Jul-2021) |
Product Overview
The DS12887+ is a real time clock in 24 pin DIP package. This device provides real time clock/calendar, one time of day alarm, three maskable interrupts with common interrupt output, programmable square wave and 114bytes of battery backed static RAM. The DS12887 integrates quartz crystal and lithium energy source into 24 pin encapsulated DIP package. The date at end of the month is automatically adjusted for months with fewer than 31 days including correction for leap years. The devices also operate in either 24hour or 12hour format with an AM/PM indicator. A precision temperature compensated circuit monitors the status of VCC. If primary power failure is detected, the device automatically switches to backup supply. It is accessed through multiplexed byte wide interface which supports both Intel and Motorola modes.
- Drop-in replacement for IBM AT computer clock/calendar
- Counts seconds, minutes, hours, day, date, month and year with leap year compensation through 2099
- Binary or BCD time representation
- Daylight saving time option
- Interfaced with software as 128 RAM locations
- 14bytes of clock and control registers
- UL recognized
- Periodic rates from 122μs to 500ms
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
Applications
Clock & Timing, Security, Communications & Networking, Metering, Embedded Design & Development
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Interfaces | Multiplexed |
|---|---|
| Time Format | 12Hr / 24Hr |
| Supply Voltage Min | 4.5V |
| IC Case / Package | EDIP |
| Product Range | - |
| Operating Temperature Min | 0°C |
| Automotive Qualification Standard | - |
| SVHC | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (08-Jul-2021) |
| Date Format | YYYY:MM:DD:Hr:Min:Secs |
|---|---|
| Time Format | 12Hr / 24Hr |
| Supply Voltage Max | 5.5V |
| No. of Pins | 24Pins |
| Qualification | - |
| Operating Temperature Max | 70°C |
| MSL | - |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
