Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2484EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2467
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $132.020 |
Price for:Each
Minimum: 1
Multiple: 1
$132.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2484EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2467
Kit Application TypeInterface
Application Sub TypeI2C to 1-Wire Bridge
Silicon ManufacturerAnalog Devices
Silicon Core NumberDS2484
Product Range-
Kit ContentsEvaluation Board DS2484, DS9400 USB-to-I2C Adapter, USB Cable, Analog Devices DS2431+, EV Kit S/W
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
I2C to 1-Wire Bridge
Silicon Core Number
DS2484
Kit Contents
Evaluation Board DS2484, DS9400 USB-to-I2C Adapter, USB Cable, Analog Devices DS2431+, EV Kit S/W
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
