Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E07+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2469
Product Range1Kbit 1-Wire Serial EEPROM
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $1.300 |
| 4000+ | $1.290 |
| 8000+ | $1.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E07+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2469
Product Range1Kbit 1-Wire Serial EEPROM
Memory Density1Kbit
Memory Configuration4Pages x 256bit
Interfaces1-Wire
Clock Frequency Max-
IC Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min3V
Supply Voltage Max5.25V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit 1-Wire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
1Kbit
Interfaces
1-Wire
IC Case / Package
TO-92
Supply Voltage Min
3V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
4Pages x 256bit
Clock Frequency Max
-
No. of Pins
3Pins
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Product Range
1Kbit 1-Wire Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
