Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E30P+Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.09AN3417
Your Part Number
105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.330 |
| 100+ | $1.870 |
| 600+ | $1.730 |
| 1080+ | $1.540 |
| 2520+ | $1.250 |
| 5040+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E30P+Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.09AN3417
IC FunctionSecure Authenticator
Supply Voltage Min1.62V
Supply Voltage Max5.25V
IC Package TypeTSOC
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Secure Authenticator
Supply Voltage Max
5.25V
No. of Pins
6Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
1.62V
IC Package Type
TSOC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
