
Product Information
Product Overview
DS28E36Q+U is a DeepCover® secure authenticator that provides a core set of cryptographic tools derived from integrated asymmetric (ECC-P256) and symmetric (SHA-256) security functions. In addition to the security services provided by the hardware-implemented crypto engines, the device integrates a FIPS/NIST true random number generator (RNG), 8Kb of secured EEPROM, a decrement-only counter, two pins of configurable GPIO, and a unique 64-bit ROM identification number (ROM ID). This unique ROM ID is used as a fundamental input parameter for cryptographic operations and also serves as an electronic serial number within the application. The DS28E36 communicates over the single-contact 1-Wire® bus at overdrive speed. Applications include IoT node crypto-protection, accessory and peripheral secure authentication, secure storage of cryptographic keys for a host controller, secure boot or download of firmware and/or system parameters.
- Two GPIO pins with optional authentication control
- RNG with NIST SP 800-90B compliant entropy source with function to read out
- 17-bit one-time settable, nonvolatile decrement-only counter with authenticated read
- 8Kbits of EEPROM for user data, keys, and certificates
- Unique and unalterable factory-programmed 64-bit identification number (ROM ID)
- 1-wire pullup voltage is 3.3V typical
- Leakage current is +1µA maximum
- Data retention is 10years at TA=+85°C
- 6 TDFN-EP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DeepCover Secure Authenticator
3.63V
6Pins
85°C
-
To Be Advised
2.97V
TDFN
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
