Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS4424N+T&RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AM2471
Product RangeQuad 7-Bit Current Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.190 |
| 5000+ | $2.150 |
| 7500+ | $2.110 |
| 12500+ | $2.070 |
| 20000+ | $2.010 |
| 30000+ | $1.970 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$5,475.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS4424N+T&RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AM2471
Product RangeQuad 7-Bit Current Output DACs
Resolution7bit
InterfacesI2C
InterfacesI2C, Serial
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleTDFN-EP
No. of Channels4Channels
Output TypeCurrent
IC Case / PackageTDFN-EP
Input Channel TypeSerial
No. of Pins14Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 7-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
7bit
Interfaces
I2C, Serial
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
4Channels
IC Case / Package
TDFN-EP
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
Quad 7-Bit Current Output DACs
MSL
MSL 1 - Unlimited
Interfaces
I2C
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
TDFN-EP
Output Type
Current
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
