Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEV-21568-SOMCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM9523
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $272.350 |
Price for:Each
Minimum: 1
Multiple: 1
$272.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-21568-SOMCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM9523
Silicon ManufacturerAnalog Devices
No. of Bits64bit
Silicon Family Name-
Core ArchitectureSHARC+
Core Sub-Architecture-
Silicon Core NumberADSP-21568
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
System-on-Module Board ADSP-21568, CCES License Key Card
SVHC
No SVHC (04-Feb-2026)
No. of Bits
64bit
Core Architecture
SHARC+
Silicon Core Number
ADSP-21568
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
