Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADF5902SD1ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM9497
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $724.470 |
| 5+ | $709.980 |
| 10+ | $695.490 |
| 25+ | $681.000 |
| 50+ | $671.870 |
| 100+ | $671.860 |
Price for:Each
Minimum: 1
Multiple: 1
$724.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADF5902SD1ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM9497
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADF5902WCCPZ
IC FunctionRadar Transmitter
Application Sub TypeISM Band Transmitter
Kit ContentsEvaluation Board ADF5902WCCPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADF5902WCCPZ
Application Sub Type
ISM Band Transmitter
Product Range
-
Board Type
Evaluation Board
IC Function
Radar Transmitter
Kit Contents
Evaluation Board ADF5902WCCPZ
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
