Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC1018ALP4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM3021
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $326.550 |
| 5+ | $320.020 |
| 10+ | $313.500 |
| 25+ | $306.970 |
| 50+ | $300.430 |
| 100+ | $293.900 |
Price for:Each
Minimum: 1
Multiple: 1
$326.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC1018ALP4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM3021
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC1018ALP4E
IC Function5-Bit GaAs MMIC Digital Attenuator
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board HMC1018ALP4E
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC1018ALP4E
Application Sub Type
Digital Attenuator
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
5-Bit GaAs MMIC Digital Attenuator
Kit Contents
Evaluation Board HMC1018ALP4E
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
