Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.180 |
Price for:Each
Minimum: 1
Multiple: 1
$68.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4170-4ARDZ
Newark Part No.18AM5225
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD4170
No. of Bits24bit
Sample Rate500kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board AD4170
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD4170
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD4170
Sample Rate
500kSPS
Application Sub Type
ADC
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate