Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7091R-8SDZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM3000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $120.290 |
Price for:Each
Minimum: 1
Multiple: 1
$120.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7091R-8SDZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM3000
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7091R-8
No. of Bits12Bit
Sampling Rate1MSPS
Kit Application TypeData Converter
Application Sub TypeMulti-Channel SAR ADC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
12Bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7091R-8, Screw/Nut Kit, Mains Power Supply Adapter
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7091R-8
Sampling Rate
1MSPS
Application Sub Type
Multi-Channel SAR ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
