Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7386-4FMCZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.86AK4906
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.950 |
| 5+ | $119.510 |
| 10+ | $117.060 |
| 25+ | $114.630 |
| 50+ | $112.190 |
| 100+ | $109.760 |
Price for:Each
Minimum: 1
Multiple: 1
$121.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7386-4FMCZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.86AK4906
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7386-4
No. of Bits16bit
Sampling Rate4MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7386-4, Instructions to Download Software
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7386-4
Sampling Rate
4MSPS
Application Sub Type
ADC
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
