Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7928SDZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AM6488
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.900 |
Price for:Each
Minimum: 1
Multiple: 1
$107.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7928SDZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AM6488
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7928
No. of Bits12Bit
Sampling Rate1MSPS
Kit Application TypeData Converter
Application Sub TypeSAR ADC
Kit ContentsEvaluation Board AD7928, Evaluation Software CD, Mains Power Supply Adapter, Screw/Nut Kit
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
12Bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7928, Evaluation Software CD, Mains Power Supply Adapter, Screw/Nut Kit
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7928
Sampling Rate
1MSPS
Application Sub Type
SAR ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
