Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM3260MEBZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR3630
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.440 |
Price for:Each
Minimum: 1
Multiple: 1
$67.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM3260MEBZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR3630
Kit Application TypeInterface
Application Sub TypeIsolator
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM3260
Product Range-
Kit ContentsEval Board ADM3260, 10 Way Micro-Match Cable
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Isolator
Silicon Core Number
ADM3260
Kit Contents
Eval Board ADM3260, 10 Way Micro-Match Cable
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
