Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7026QSPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM9322
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $240.630 |
Price for:Each
Minimum: 1
Multiple: 1
$240.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7026QSPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM9322
Silicon ManufacturerAnalog Devices
No. of Bits16 / 32bit
Silicon Family NameADuC70xx
Core ArchitectureARM
Core Sub-ArchitectureARM7TDMI
Silicon Core NumberADuC7026
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC70xx
Core Sub-Architecture
ARM7TDMI
Kit Contents
Evaluation Board ADuC7026, JTAG Emulator, USB & Serial Cables, Power Supply, CD
SVHC
No SVHC (04-Feb-2026)
No. of Bits
16 / 32bit
Core Architecture
ARM
Silicon Core Number
ADuC7026
Product Range
-
Legislation and Environmental
US ECCN:5A991.b.5.a
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
