
| Quantity | Price |
|---|---|
| 1+ | $76.150 |
| 5+ | $74.620 |
| 10+ | $73.100 |
| 25+ | $71.580 |
| 50+ | $70.060 |
| 100+ | $68.530 |
Product Information
Product Overview
EVAL-CN0350-PMDZ is an evaluation board to evaluate CN0350 2bit, 1MSPS, single-supply, two-chip data acquisition system for piezoelectric sensors. The SDP evaluation board is used with the CN0350 evaluation software to capture the data from the EVAL-CN0350-PMDZ circuit board. CN0350 provides robust and complete solution for processing charge input signals into digital code, for acceleration and shock measurements where piezoelectric sensors with charge output are used. The design solution is optimized for high precision and low cost measurement using only two active devices and has a total error less than 0.25% FSR after calibration over a ±10°C temperature range. The accuracy depends on the calibration.
- Two-chip piezoelectric data acquisition system
- 12bit, 1MSPS ADC
- Single supply
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Sensor
-
-
-
AD7091R, AD8608
Data Acquisition System
-
Evaluation Board CN0350
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
