Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0428-EBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1392
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.570 |
Price for:Each
Minimum: 1
Multiple: 1
$81.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0428-EBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1392
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6078, ADuCM355
Kit Application TypeSensor
Application Sub TypeMeasurement & Analysis
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Family Name-
Kit ContentsWater Quality Sensor Board CN0428
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-CN0428-EBZ is a water quality sensor (pH or conductivity) evaluation board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Sensor
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
LTC6078, ADuCM355
Application Sub Type
Measurement & Analysis
Core Sub-Architecture
Cortex-M3
Kit Contents
Water Quality Sensor Board CN0428
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
