Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0584-EBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AK5512
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $263.120 |
Price for:Each
Minimum: 1
Multiple: 1
$263.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0584-EBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AK5512
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeData Acquisition
Application Sub TypeMeasurement & Analysis
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsPrecision Low Latency Development Kit CN0584
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Data Acquisition
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
Measurement & Analysis
Core Sub-Architecture
-
Kit Contents
Precision Low Latency Development Kit CN0584
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
