Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LT3964-1-AZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86AK4910
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $218.200 |
Price for:Each
Minimum: 1
Multiple: 1
$218.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LT3964-1-AZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86AK4910
Device TopologySynchronous Buck (Step Down)
No. of Outputs2Outputs
Output Current2A
Output Voltage35.64V
Input Voltage Min4V
Input Voltage Max36V
Core ChipLT3964-1
Dimming Control TypeAnalogue, PWM
Kit ContentsEvaluation Board LT3964-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Synchronous Buck (Step Down)
Output Current
2A
Input Voltage Min
4V
Core Chip
LT3964-1
Kit Contents
Evaluation Board LT3964-1
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2Outputs
Output Voltage
35.64V
Input Voltage Max
36V
Dimming Control Type
Analogue, PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
