Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LT8374-1-AZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.21AM3015
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $324.050 |
Price for:Each
Minimum: 1
Multiple: 1
$324.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LT8374-1-AZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.21AM3015
Device TopologySynchronous Buck (Step Down)
No. of Outputs1Outputs
Output Current1A
Output Voltage15V
Input Voltage Min18V
Input Voltage Max47V
Core ChipLT8374RUFM-1#WPBF
Dimming Control TypeAnalogue, PWM
Kit ContentsEvaluation Board LT8374RUFM-1#WPBF
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Synchronous Buck (Step Down)
Output Current
1A
Input Voltage Min
18V
Core Chip
LT8374RUFM-1#WPBF
Kit Contents
Evaluation Board LT8374RUFM-1#WPBF
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
15V
Input Voltage Max
47V
Dimming Control Type
Analogue, PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
