Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LTC2662-ARDZCopy
Newark Part No.05AN4443
Your Part Number
1 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $200.140 |
Price for:Each
Minimum: 1
Multiple: 1
$200.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LTC2662-ARDZCopy
Newark Part No.05AN4443
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2662
Kit Application TypeData Converter
Application Sub TypeCurrent Output DAC
Kit ContentsEvaluation Board LTC2662
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board LTC2662
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2662
Application Sub Type
Current Output DAC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
