Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC963LC4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM9717
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,285.730 |
| 5+ | $1,260.010 |
| 10+ | $1,234.300 |
| 25+ | $1,208.580 |
| 50+ | $1,192.550 |
| 100+ | $1,192.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1,285.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC963LC4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM9717
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC963LC4
IC FunctionGaAs pHEMT MMIC Low Noise Amplifier
Application Sub TypeLow Noise Amplifier (LNA)
Kit ContentsEvaluation Board HMC963LC4
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC963LC4
Application Sub Type
Low Noise Amplifier (LNA)
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
GaAs pHEMT MMIC Low Noise Amplifier
Kit Contents
Evaluation Board HMC963LC4
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
