Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC1119LP4MECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80AK4785
Your Part Number
299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.380 |
| 10+ | $12.130 |
| 25+ | $11.320 |
| 50+ | $10.880 |
| 100+ | $10.430 |
| 250+ | $10.000 |
Price for:Each
Minimum: 1
Multiple: 1
$15.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC1119LP4MECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80AK4785
RF Primary FunctionZigBee Transceiver
Frequency Max6GHz
Frequency Response RF Min100MHz
Frequency Min100MHz
Attenuation Step Size0.25dB
Frequency Response RF Max6GHz
Insertion Loss2dB
Control Step Size0.25dB
Third Order Intercept Point IIP3 Typ54dBm
No. of Bits7bit
Supply Voltage Min3V
InterfacesParallel, SPI
Input Power Max24dBm
Supply Voltage Max5.4V
RF Input Power24dBm
Control Bits7bit
Attenuation Typ31.75dB
RF IC Case StyleLFCSP-EP
Attenuation Min-
Attenuation Max31.75dB
IC Case / PackageLFCSP-EP
No. of Pins24Pins
Operating Temperature Max85°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
ZigBee Transceiver
Frequency Response RF Min
100MHz
Attenuation Step Size
0.25dB
Insertion Loss
2dB
Third Order Intercept Point IIP3 Typ
54dBm
Supply Voltage Min
3V
Input Power Max
24dBm
RF Input Power
24dBm
Attenuation Typ
31.75dB
Attenuation Min
-
IC Case / Package
LFCSP-EP
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Max
6GHz
Frequency Min
100MHz
Frequency Response RF Max
6GHz
Control Step Size
0.25dB
No. of Bits
7bit
Interfaces
Parallel, SPI
Supply Voltage Max
5.4V
Control Bits
7bit
RF IC Case Style
LFCSP-EP
Attenuation Max
31.75dB
No. of Pins
24Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
