Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC241AQS16ETRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4790RL
Cut Tape80AK4790
Your Part Number
472 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.520 | $14.52 |
| Total Price | $14.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.520 |
| 25+ | $11.810 |
| 50+ | $11.400 |
| 100+ | $10.970 |
| 250+ | $10.520 |
| 500+ | $10.300 |
| 1000+ | $10.090 |
| 2500+ | $9.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC241AQS16ETRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4790RL
Cut Tape80AK4790
Frequency Min0Hz
RF Switch ConfigurationSP4T
Frequency Max3.5GHz
Frequency Response RF Min0Hz
RF IC Case StyleQSOP
Frequency Response RF Max3.5GHz
Supply Voltage Min4.5V
IC Case / PackageQSOP
No. of Pins16Pins
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.7dB
Third Order Intercept Point IIP3 Typ48dBm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
0Hz
Frequency Max
3.5GHz
RF IC Case Style
QSOP
Supply Voltage Min
4.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Insertion Loss Typ
0.7dB
Product Range
-
SVHC
No SVHC (04-Feb-2026)
RF Switch Configuration
SP4T
Frequency Response RF Min
0Hz
Frequency Response RF Max
3.5GHz
IC Case / Package
QSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
48dBm
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
