Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC3587LP3BETRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel03AM9838RL
Cut Tape03AM9838
Your Part Number
350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $39.190 | $39.19 |
| Total Price | $39.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $39.190 |
| 25+ | $32.570 |
| 50+ | $31.410 |
| 100+ | $30.230 |
| 250+ | $30.050 |
| 500+ | $29.450 |
| 1000+ | $28.850 |
| 2500+ | $28.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC3587LP3BETRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel03AM9838RL
Cut Tape03AM9838
Frequency Min4GHz
Frequency Max10GHz
No. of Channels1Channels
Gain15dB
Noise Figure Typ3.5dB
Frequency Response RF Min4GHz
RF IC Case StyleLFCSP-EP
Frequency Response RF Max10GHz
Gain Typ15dB
Third Order Output Intercept Point OIP3 Typ23dBm
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageLFCSP-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
4GHz
No. of Channels
1Channels
Noise Figure Typ
3.5dB
RF IC Case Style
LFCSP-EP
Gain Typ
15dB
Supply Voltage Min
-
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
10GHz
Gain
15dB
Frequency Response RF Min
4GHz
Frequency Response RF Max
10GHz
Third Order Output Intercept Point OIP3 Typ
23dBm
Supply Voltage Max
5V
No. of Pins
12Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
