Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC414MS8GETRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel03AM9839RL
Cut Tape03AM9839
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.100 | $16.10 |
| Total Price | $16.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.100 |
| 25+ | $13.280 |
| 50+ | $12.780 |
| 100+ | $12.290 |
| 250+ | $11.680 |
| 500+ | $11.450 |
| 1000+ | $11.210 |
| 2500+ | $10.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC414MS8GETRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel03AM9839RL
Cut Tape03AM9839
Frequency Min2.2GHz
Frequency Max2.8GHz
Gain20dB
No. of Channels1Channels
Noise Figure Typ7dB
Frequency Response RF Min2.2GHz
RF IC Case StyleMSOP-EP
Frequency Response RF Max2.8GHz
Gain Typ20dB
Third Order Output Intercept Point OIP3 Typ39dBm
Supply Voltage Min2.75V
Supply Voltage Max5V
IC Case / PackageMSOP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
2.2GHz
Gain
20dB
Noise Figure Typ
7dB
RF IC Case Style
MSOP-EP
Gain Typ
20dB
Supply Voltage Min
2.75V
IC Case / Package
MSOP-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
2.8GHz
No. of Channels
1Channels
Frequency Response RF Min
2.2GHz
Frequency Response RF Max
2.8GHz
Third Order Output Intercept Point OIP3 Typ
39dBm
Supply Voltage Max
5V
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
