Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC441LH5Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.18AM2530
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $331.370 |
| 5+ | $312.400 |
| 10+ | $293.430 |
| 25+ | $280.690 |
| 50+ | $275.070 |
| 100+ | $269.460 |
Price for:Each
Minimum: 1
Multiple: 1
$331.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC441LH5Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.18AM2530
Frequency Min7GHz
Frequency Max15.5GHz
No. of Channels1Channels
Gain13.5dB
Frequency Response RF Min7GHz
Noise Figure Typ5dB
RF IC Case StyleLCC-EP
Frequency Response RF Max15.5GHz
Gain Typ13.5dB
Third Order Output Intercept Point OIP3 Typ30dBm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageLCC-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
7GHz
No. of Channels
1Channels
Frequency Response RF Min
7GHz
RF IC Case Style
LCC-EP
Gain Typ
13.5dB
Supply Voltage Min
4.5V
IC Case / Package
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
15.5GHz
Gain
13.5dB
Noise Figure Typ
5dB
Frequency Response RF Max
15.5GHz
Third Order Output Intercept Point OIP3 Typ
30dBm
Supply Voltage Max
5.5V
No. of Pins
12Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
