Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC490LP5ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK4794
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.070 |
| 5+ | $95.930 |
| 10+ | $89.790 |
| 25+ | $85.550 |
| 50+ | $82.650 |
| 100+ | $79.740 |
Price for:Each
Minimum: 1
Multiple: 1
$102.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC490LP5ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK4794
Frequency Min12GHz
Frequency Max16GHz
No. of Channels1Channels
Gain23dB
Frequency Response RF Min12GHz
Noise Figure Typ2.5dB
Frequency Response RF Max16GHz
RF IC Case StyleQFN-EP
Gain Typ23dB
Third Order Output Intercept Point OIP3 Typ34dBm
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
12GHz
No. of Channels
1Channels
Frequency Response RF Min
12GHz
Frequency Response RF Max
16GHz
Gain Typ
23dB
Supply Voltage Min
3V
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Max
16GHz
Gain
23dB
Noise Figure Typ
2.5dB
RF IC Case Style
QFN-EP
Third Order Output Intercept Point OIP3 Typ
34dBm
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
