Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC536LP2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.19AM5214
Your Part Number
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.280 |
| 10+ | $11.210 |
| 25+ | $10.440 |
| 50+ | $9.920 |
| 100+ | $9.400 |
| 250+ | $9.020 |
| 500+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$14.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC536LP2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.19AM5214
RF Switch ConfigurationSPDT
Frequency Min0Hz
Frequency Response RF Min0Hz
Frequency Max6GHz
Frequency Response RF Max6GHz
RF IC Case StyleDFN-EP
IC Case / PackageDFN-EP
No. of Pins6Pins
Supply Voltage Max5V
Operating Temperature Min-40°C
Insertion Loss Typ0.6dB
Operating Temperature Max85°C
Product Range-
Third Order Intercept Point IIP3 Typ52dBm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Switch Configuration
SPDT
Frequency Response RF Min
0Hz
Frequency Response RF Max
6GHz
IC Case / Package
DFN-EP
Supply Voltage Max
5V
Insertion Loss Typ
0.6dB
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
0Hz
Frequency Max
6GHz
RF IC Case Style
DFN-EP
No. of Pins
6Pins
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
52dBm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
