Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC550AETRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4798RL
Cut Tape80AK4798
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.970 | $8.97 |
| Total Price | $8.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.970 |
| 25+ | $6.430 |
| 50+ | $6.160 |
| 100+ | $5.870 |
| 250+ | $5.780 |
| 500+ | $5.660 |
| 1000+ | $5.540 |
| 2500+ | $5.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC550AETRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4798RL
Cut Tape80AK4798
Frequency Min0Hz
RF Switch ConfigurationSPST
Frequency Response RF Min0Hz
Frequency Max6GHz
Frequency Response RF Max6GHz
RF IC Case StyleSOT-26
Supply Voltage Min1.2V
IC Case / PackageSOT-26
No. of Pins6Pins
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.7dB
Product Range-
Third Order Intercept Point IIP3 Typ52dBm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
0Hz
Frequency Response RF Min
0Hz
Frequency Response RF Max
6GHz
Supply Voltage Min
1.2V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Insertion Loss Typ
0.7dB
Third Order Intercept Point IIP3 Typ
52dBm
SVHC
No SVHC (04-Feb-2026)
RF Switch Configuration
SPST
Frequency Max
6GHz
RF IC Case Style
SOT-26
IC Case / Package
SOT-26
Supply Voltage Max
5V
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
