Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC625BLP5ETRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel03AM9842RL
Cut Tape03AM9842
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $36.630 | $36.63 |
| Total Price | $36.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $36.630 |
| 25+ | $30.430 |
| 50+ | $29.340 |
| 100+ | $28.240 |
| 250+ | $27.910 |
| 500+ | $27.350 |
| 1000+ | $26.800 |
| 2500+ | $26.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC625BLP5ETRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel03AM9842RL
Cut Tape03AM9842
Frequency Min0Hz
Frequency Max5GHz
Gain13dB
No. of Channels1Channels
Noise Figure Typ6dB
Frequency Response RF Min0Hz
RF IC Case StyleQFN-EP
Frequency Response RF Max5GHz
Gain Typ13dB
Third Order Output Intercept Point OIP3 Typ32dBm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
0Hz
Gain
13dB
Noise Figure Typ
6dB
RF IC Case Style
QFN-EP
Gain Typ
13dB
Supply Voltage Min
4.75V
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
5GHz
No. of Channels
1Channels
Frequency Response RF Min
0Hz
Frequency Response RF Max
5GHz
Third Order Output Intercept Point OIP3 Typ
32dBm
Supply Voltage Max
5.25V
No. of Pins
32Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
