Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC722LP3ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel03AM7951RL
Cut Tape03AM7951
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $155.420 | $155.42 |
| Total Price | $155.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $155.420 |
| 500+ | $120.650 |
| 1000+ | $118.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC722LP3ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel03AM7951RL
Cut Tape03AM7951
Logic FunctionAND / NAND / OR / NOR Gate
No. of Elements4 Element
No. of Inputs4Inputs
No. of Pins16Pins
Logic Case StyleQFN-EP
IC Case / PackageQFN-EP
Product Range-
Logic IC FamilyHMC722
Supply Voltage Min-3.6V
Supply Voltage Max-3V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Function
AND / NAND / OR / NOR Gate
No. of Inputs
4Inputs
Logic Case Style
QFN-EP
Product Range
-
Supply Voltage Min
-3.6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
No. of Elements
4 Element
No. of Pins
16Pins
IC Case / Package
QFN-EP
Logic IC Family
HMC722
Supply Voltage Max
-3V
Output Current
-
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
