Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC738LP4ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK8319
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.380 |
| 5+ | $113.990 |
| 10+ | $107.580 |
| 25+ | $103.150 |
| 50+ | $100.130 |
| 100+ | $97.090 |
Price for:Each
Minimum: 1
Multiple: 1
$120.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC738LP4ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK8319
Technical Datasheet
Frequency Nom-
Oscillator Case / PackageSMD, 4mm x 4mm
Supply Voltage Nom5V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output Compatibility-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC738LP4E is a GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCO. The HMC738LP4(E) integrates a resonator, negative resistance device, varactor diode and divide-by-16 prescaler. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. Typical application includes point-to-point radios, point-to-multi-point radios / LMDS, VSAT.
- No external resonator needed
- Frequency range from 20.9 to 23.9GHz (Fo, TA = +25°C, Vcc (RF), Vcc (DIG) = +5V)
- Power output range from 3 to 15dBm (RF OUT, TA = +25°C, Vcc (RF), Vcc (DIG) = +5V)
- SSB phase noise at 100KHz offset, Vtune= +5V at RF output is -95dBc/Hz (typ, TA = +25°C)
- Tune voltage range from 1 to 13V (TA = +25°C, Vcc(RF), Vcc(DIG) = +5V)
- Supply current is 200mA (typ, Icc (RF), Icc (DIG), TA = +25°C, Vcc(RF), Vcc(DIG) = +5V)
- Tune port leakage current (Vtune= 13V) is 10µA (max, TA = +25°C, Vcc(RF), Vcc(DIG) = +5V)
- Output return loss is 3dB (typ, TA = +25°C, Vcc(RF), Vcc(DIG) = +5V)
- Frequency drift rate is 3.5MHz/°C (typ, TA = +25°C, Vcc(RF), Vcc(DIG) = +5V)
- 16 lead LFCSP-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Nom
-
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
Oscillator Case / Package
SMD, 4mm x 4mm
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
