Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $589.600 |
| 5+ | $557.240 |
| 10+ | $524.860 |
Price for:Each
Minimum: 1
Multiple: 1
$589.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC760LC4BCopy
Newark Part No.19AM5216
No. of Amplifiers3 Amplifier
Bandwidth5GHz
Acquisition Time290ps
Input Offset Voltage-
IC Case / PackageQFN-EP
No. of Pins24Pins
Supply Voltage Range1.9V to 2.1V
Supply Voltage Range1.9V to 2.1V
Settling Time116ps
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Amplifiers
3 Amplifier
Acquisition Time
290ps
IC Case / Package
QFN-EP
Supply Voltage Range
1.9V to 2.1V
Settling Time
116ps
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Bandwidth
5GHz
Input Offset Voltage
-
No. of Pins
24Pins
Supply Voltage Range
1.9V to 2.1V
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
