Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.550 |
| 10+ | $100.850 |
| 25+ | $96.120 |
| 50+ | $92.880 |
| 100+ | $89.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$114.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC8414ACPZN
Newark Part No.94AK7047
Frequency Min100MHz
Frequency Max10GHz
Gain16.5dB
Noise Figure Typ3dB
RF IC Case StyleLFCSP-EP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
100MHz
Gain
16.5dB
RF IC Case Style
LFCSP-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
10GHz
Noise Figure Typ
3dB
No. of Pins
16Pins
Supply Voltage Max
6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability