Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC850LC3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel03AM7957RL
Cut Tape03AM7957
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $393.230 | $393.23 |
| Total Price | $393.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $393.230 |
| 500+ | $326.180 |
| 1000+ | $319.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC850LC3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel03AM7957RL
Cut Tape03AM7957
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency20GHz
Clock IC Case StyleLCC-EP
No. of Outputs1Outputs
Supply Voltage Min-3.6V
Supply Voltage Max-3V
IC Case / PackageLCC-EP
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
20GHz
No. of Outputs
1Outputs
Supply Voltage Max
-3V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
Clock Buffer Type
Fanout Buffer
Clock IC Case Style
LCC-EP
Supply Voltage Min
-3.6V
IC Case / Package
LCC-EP
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
