Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1074HVIT7#35PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2751
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.210 |
| 5+ | $35.540 |
| 10+ | $31.840 |
| 25+ | $30.360 |
| 50+ | $28.890 |
| 100+ | $27.990 |
| 250+ | $27.010 |
Price for:Each
Minimum: 1
Multiple: 1
$39.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1074HVIT7#35PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2751
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min7.3V
Input Voltage Max65V
Max Output Current4.4A
Output Current4.4A
IC Case / PackageTO-220
No. of Pins7Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min2.5V
Output Voltage Max50V
Switching Frequency Typ100kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
65V
Output Current
4.4A
No. of Pins
7Pins
Output Voltage - Nom
-
Output Voltage Max
50V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
No. of Outputs
1Outputs
Input Voltage Min
7.3V
Max Output Current
4.4A
IC Case / Package
TO-220
IC Mounting
Through Hole
Output Voltage Min
2.5V
Switching Frequency Typ
100kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
