Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1077S8#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK6548RL
Cut Tape78AK6548
Your Part Number
1,524 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.460 | $8.46 |
| Total Price | $8.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.460 |
| 25+ | $6.050 |
| 50+ | $5.790 |
| 100+ | $5.520 |
| 250+ | $5.130 |
| 500+ | $5.120 |
| 1000+ | $4.970 |
| 2500+ | $4.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1077S8#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK6548RL
Cut Tape78AK6548
No. of Channels1Channels
Gain Bandwidth Product230kHz
Slew Rate Typ0.12V/µs
Supply Voltage Range0V to ± 18V, 5V to ± 18V
Supply Voltage Range0V to ± 18V, 5V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage10µV
Input Bias Current7nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth230kHz
No. of Amplifiers1 Amplifier
Slew Rate0.12V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.12V/µs
Supply Voltage Range
0V to ± 18V, 5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
7nA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
230kHz
Supply Voltage Range
0V to ± 18V, 5V to ± 18V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
10µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Amplifier Case Style
SOIC
Bandwidth
230kHz
Slew Rate
0.12V/µs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
