Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1082CQ#PBFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.02AM2759
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.410 |
| 10+ | $20.680 |
| 25+ | $19.650 |
| 50+ | $18.610 |
| 100+ | $16.810 |
| 250+ | $16.090 |
| 500+ | $15.770 |
Price for:Each
Minimum: 1
Multiple: 1
$24.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1082CQ#PBFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.02AM2759
Regulator Output TypeAdjustable
No. of Outputs1Outputs
Input Voltage Min3V
Input Voltage Max75V
Output Current1A
Max Output Current1A
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max100V
Switching Frequency Typ60kHz
Efficiency-
Operating Temperature Min0°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost, Buck, Cuk, Flyback, Forward, Inverting
Input Voltage Max
75V
Max Output Current
1A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
100V
Efficiency
-
Operating Temperature Max
100°C
Qualification
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
1A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Through Hole
Output Voltage Min
-
Switching Frequency Typ
60kHz
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
