Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1085IT-5#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2763
Product Range5V 3A LDO Voltage Regulators
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $15.230 |
| 10+ | $14.250 |
| 25+ | $13.830 |
| 50+ | $12.490 |
| 100+ | $11.760 |
| 250+ | $10.340 |
| 500+ | $10.010 |
Price for:Each
Minimum: 1
Multiple: 1
$15.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1085IT-5#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2763
Product Range5V 3A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min4.3V
Input Voltage Max25V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max3A
Max Output Current3A
Output Current Max3A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range5V 3A LDO Voltage Regulators
SVHCLead (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
25V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
3A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Input Voltage Min
4.3V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Output Current Max
3A
Output Current Max
3A
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
5V 3A LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
