Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1086CM-3.6#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2764
Product Range3.6V 1.5A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.450 |
| 10+ | $6.540 |
| 25+ | $6.160 |
| 50+ | $5.780 |
| 100+ | $5.540 |
| 250+ | $5.300 |
| 500+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$8.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1086CM-3.6#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2764
Product Range3.6V 1.5A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.55V
Input Voltage Max25V
No. of Outputs1Outputs
Output Voltage - Nom3.6V
Output Voltage Nom3.6V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1.5A
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage - Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range3.6V 1.5A LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Fixed
Input Voltage Max
25V
Output Voltage - Nom
3.6V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Input Voltage Min
2.55V
No. of Outputs
1Outputs
Output Voltage Nom
3.6V
Output Voltage Max
-
Output Current Max
1.5A
Max Output Current
1.5A
Dropout Voltage Typ @ Current
1.3V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
0°C
Product Range
3.6V 1.5A LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
