Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1118CST-2.85#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2770
Product Range2.85V 800mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.230 |
| 10+ | $7.140 |
| 25+ | $6.150 |
| 50+ | $5.990 |
| 100+ | $5.820 |
| 250+ | $5.530 |
| 500+ | $5.430 |
Price for:Each
Minimum: 1
Multiple: 1
$9.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1118CST-2.85#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2770
Product Range2.85V 800mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3V
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage Nom2.85V
Output Voltage - Nom2.85V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max800mA
Output Current Max800mA
Max Output Current800mA
Dropout Voltage - Typ @ Current1V
Dropout Voltage Typ @ Current1V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range2.85V 800mA LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Output Voltage Nom
2.85V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
800mA
Dropout Voltage - Typ @ Current
1V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage - Nom
2.85V
Output Voltage Max
-
Output Current Max
800mA
Max Output Current
800mA
Dropout Voltage Typ @ Current
1V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
2.85V 800mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
