Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1128ACN8#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99AM6453
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.150 |
| 5+ | $25.060 |
| 10+ | $23.960 |
| 25+ | $22.840 |
| 50+ | $21.640 |
| 100+ | $21.280 |
| 250+ | $20.750 |
Price for:Each
Minimum: 1
Multiple: 1
$26.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1128ACN8#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99AM6453
No. of Channels1Channels
Gain Bandwidth Product20kHz
Slew Rate Typ6V/µs
Supply Voltage Range± 4V to ± 18V
Supply Voltage Range± 4V to ± 18V
IC Case / PackagePDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage10µV
Input Bias Current25nA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
6V/µs
Supply Voltage Range
± 4V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
25nA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
20kHz
Supply Voltage Range
± 4V to ± 18V
IC Case / Package
PDIP
Amplifier Type
General Purpose
Input Offset Voltage
10µV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
