Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1173CN8-12#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2783
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.570 |
| 10+ | $7.420 |
| 25+ | $6.990 |
| 50+ | $6.540 |
| 100+ | $6.280 |
| 250+ | $5.990 |
| 500+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$9.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1173CN8-12#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2783
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBoost, Buck
Input Voltage Min2V
Input Voltage Max30V
Max Output Current1.5A
Output Current1.5A
IC Case / PackagePDIP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ23kHz
Efficiency81%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Regulator Output Type
Fixed
Topology
Boost, Buck
Input Voltage Max
30V
Output Current
1.5A
No. of Pins
8Pins
Output Voltage Nom
12V
Output Voltage Min
-
Switching Frequency Typ
23kHz
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1Outputs
Input Voltage Min
2V
Max Output Current
1.5A
IC Case / Package
PDIP
IC Mounting
Surface Mount
Output Voltage - Nom
12V
Output Voltage Max
-
Efficiency
81%
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
